346-024-521-101

Heilind Number:EDA346-024-521-101
Manufacturer:EDAC
Manufacturer Number:346-024-521-101
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-521-101

Detailed Description

Enhance your electronic connections with our Card Edge Connectors. Designed for seamless integration on PCBs, these connectors are vital for reliable data transmission. Featuring a vibrant green color, they add a pop of distinction to your circuit board layout. Crafted with precision, the connectors boast a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and performance. With a single row layout and 24 positions, they offer ample connectivity options. The copper alloy contact material guarantees efficient power delivery, with a 3A amperage rating for optimal performance. Perfect for board-to-board connections, these connectors have a pitch of .125 inches and row spacing of .2 inches. Whether for industrial or consumer applications, their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile and reliable. Elevate your circuitry with these essential connectors.