346-024-521-102

Heilind Number:EDA346-024-521-102
Manufacturer:EDAC
Manufacturer Number:346-024-521-102
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-521-102

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, these connectors offer not just visual appeal but also robust functionality, with a 3A amperage capacity ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material, they guarantee safety and durability in operation. With a single row configuration and 24 contact positions, they provide ample connectivity options for your devices. The Copper Alloy contact material ensures optimal signal conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise and secure connections. Suitable for straight mounting orientation, they are versatile and easy to install. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for various applications in the electronics industry. Elevate your PCB design with these essential components, a must-have in any engineer's toolkit.