346-024-521-103

Heilind Number:EDA346-024-521-103
Manufacturer:EDAC
Manufacturer Number:346-024-521-103
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-521-103

Detailed Description

Elevate your PCB connectivity with these high-performance Card Edge Connectors in a vibrant green hue. Designed for seamless integration, each connector features UL 94V-0 Thermoplastic Polyester housing for optimum durability and safety. With a single row layout and 24 positions, they offer efficient and reliable connection for your electronic components. Crafted with precision, the contact material is made of Copper Alloy, ensuring superior conductivity. The .125-inch pitch and .2-inch row spacing provide convenient assembly on your board. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Upgrade your setup with these essential connectors, a must-have in any electronic toolkit.