346-024-521-107

Heilind Number:EDA346-024-521-107
Manufacturer:EDAC
Manufacturer Number:346-024-521-107
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-521-107

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a vibrant green color and a single row configuration for streamlined installation. With a contact material of durable Copper Alloy and a housing crafted from UL 94V-0 Thermoplastic Polyester, these connectors ensure reliable power delivery with an amperage of 3A. Offering 24 positions at a pitch of .125 inches, they facilitate secure board-to-board connections with a row spacing of .2 inches. Suitable for a wide range of applications, these connectors guarantee smooth operation even in harsh environments, thanks to their operating temperature range of -40 to 105°C. Upgrade your connectivity solutions with these essential components.