346-024-521-108

Heilind Number:EDA346-024-521-108
Manufacturer:EDAC
Manufacturer Number:346-024-521-108
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-521-108

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green color and a single row layout, perfect for compact circuitry. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester and precision-engineered Copper Alloy contacts, they ensure reliable power delivery at a steady 3A. The .125-inch pitch and .2-inch row spacing accommodate 24 positions, facilitating efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors guarantee optimal performance in diverse environments. Perfect for a wide range of applications, from consumer electronics to industrial machinery, they elevate connectivity standards with their straight mount orientation and high-quality construction. Elevate your PCB assembly with these essential components, now available for integration into your designs.