346-024-521-112

Heilind Number:EDA346-024-521-112
Manufacturer:EDAC
Manufacturer Number:346-024-521-112
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-521-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic systems. Featuring a vibrant green color, these connectors not only provide functionality but also add a touch of visual appeal to your setup. With an amperage rating of 3A, they ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. The single-row design with 24 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for efficient signal transfer. Made of Copper Alloy, the contacts ensure excellent conductivity. Whether for straight or right-angle mounting, these connectors provide versatility in installation. Operating in a wide temperature range from -40 to 105°C, they are suitable for various environments. Elevate your PCB connections with these high-quality Card Edge Connectors.