346-024-521-158

Heilind Number:EDA346-024-521-158
Manufacturer:EDAC
Manufacturer Number:346-024-521-158
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-521-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-521-158

Detailed Description

Upgrade your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 24 positions, ensuring efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety in all operating environments, while the Copper Alloy contact material ensures reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Engineered for versatility, these connectors offer straight mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Trust in our Card Edge Connectors for uncompromising performance in your PCB projects.