346-024-521-201

Heilind Number:EDA346-024-521-201
Manufacturer:EDAC
Manufacturer Number:346-024-521-201
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-521-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Featuring a sleek and durable Green housing made of UL 94V-0 Thermoplastic Polyester, these connectors are designed for reliability. With a double-row configuration and 24 positions, they offer ample connectivity options for your circuit boards. The contact material, Copper Alloy, ensures efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of applications. Trust in our innovative design to streamline your board-to-board connections with precision and ease.