346-024-521-202

Heilind Number:EDA346-024-521-202
Manufacturer:EDAC
Manufacturer Number:346-024-521-202
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-521-202

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors. Designed for high-performance applications, these connectors feature a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek Green hue. With a 3A amperage capacity and copper alloy contact material, they ensure reliable power transmission. The double-row layout with 24 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of industrial environments. Choose straight mount orientation for easy installation on your board. Explore our Card Edge Connectors and experience seamless connectivity for your projects.