346-024-521-207

Heilind Number:EDA346-024-521-207
Manufacturer:EDAC
Manufacturer Number:346-024-521-207
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-521-207

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating conditions. With a green exterior, they not only provide functionality but also add a touch of color to your PCB layout. The copper alloy contact material guarantees efficient power transmission, with a 3A amperage capacity suitable for moderate power requirements. Boasting a double-row configuration and a total of 24 positions, these connectors offer ample connectivity options within your circuit. Their straight mount orientation and .125-inch pitch make them easy to install on your board, while the .2-inch row spacing allows for efficient signal routing. Whether you're working in industrial settings or designing consumer electronics, these connectors are a versatile and essential component. With an operating temperature range of -40 to 105°C, they ensure stable performance even in harsh environments. Trust in our Card Edge Connectors to streamline your PCB connections and optimize your device's functionality.