346-024-521-208

Heilind Number:EDA346-024-521-208
Manufacturer:EDAC
Manufacturer Number:346-024-521-208
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-521-208

Detailed Description

Enhance connectivity on your circuit boards with our Card Edge Connectors. Designed for optimal performance, these connectors offer green housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a dual-row layout and a pitch of .125 inches, they provide ample room for 24 positions, allowing for efficient data transfer. The copper alloy contact material guarantees reliable conductivity, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in various industries. Elevate your PCB connectivity with our high-quality Card Edge Connectors.