346-024-521-212

Heilind Number:EDA346-024-521-212
Manufacturer:EDAC
Manufacturer Number:346-024-521-212
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-521-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed with durability in mind, these connectors feature a housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. The vibrant green color not only adds a pop of visual interest but also makes identification and installation a breeze. With a two-row configuration and a pitch of .125 inches, they offer seamless integration for your electronic projects. Each connector boasts 24 positions, allowing for versatile connectivity options. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation ensures a secure and stable connection. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Elevate your PCB assembly with these high-quality Card Edge Connectors.