346-024-521-258

Heilind Number:EDA346-024-521-258
Manufacturer:EDAC
Manufacturer Number:346-024-521-258
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-521-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-521-258

Detailed Description

Enhance your connectivity with our Card Edge Connectors, designed for seamless integration in PCB assemblies. Featuring a vibrant green color, these connectors offer a reliable amperage of 3 A, making them ideal for various applications. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. With two rows and a total of 24 positions, they provide ample connectivity options with a pitch of .125 in and row spacing of .2 in. The contact material, Copper Alloy, ensures optimal conductivity, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are suitable for diverse environments. Explore our range of connectors to find the perfect solution for your PCB assembly needs.