346-024-521-602

Heilind Number:EDA346-024-521-602
Manufacturer:EDAC
Manufacturer Number:346-024-521-602
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-521-602

Detailed Description

Elevate your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors offer reliable power delivery with an amperage of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, they guarantee long-lasting performance even in harsh environments. With a single row layout and a pitch of .125 inches, they provide efficient board-to-board connectivity with 24 positions. Whether you require straight mounting orientation or need to tackle extreme temperatures ranging from -40 to 105°C, these connectors deliver uncompromising quality. Trust in our innovative solution to streamline your PCB connections.