346-024-521-604

Heilind Number:EDA346-024-521-604
Manufacturer:EDAC
Manufacturer Number:346-024-521-604
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-521-604

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a single row layout with 24 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they guarantee reliability in demanding environments. The .125-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation offers versatility in setup. With an amperage rating of 3 A and an operating temperature range from -40 to 105 °C, these connectors are suitable for a wide range of applications. Trust in our quality connectors to optimize your connectivity solutions.