346-024-521-607

Heilind Number:EDA346-024-521-607
Manufacturer:EDAC
Manufacturer Number:346-024-521-607
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-521-607

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. The copper alloy contact material guarantees efficient power transmission, with an amperage rating of 3 A. With 24 positions and a single row configuration, they provide ample connectivity for various applications. The .125 inch pitch and .2 inch row spacing offer precise alignment on your PCB. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding environments. Upgrade your connectivity solutions with our high-quality Card Edge Connectors.