346-024-521-608

Heilind Number:EDA346-024-521-608
Manufacturer:EDAC
Manufacturer Number:346-024-521-608
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-521-608

Detailed Description

Elevate your PCB connectivity with our high-performance Card Edge Connectors, designed for seamless integration in your electronic projects. Featuring a vibrant green color, these connectors not only offer visual appeal but also boast a robust construction with UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With a 3A amperage rating and copper alloy contact material, they provide reliable power transmission. The single-row design with 24 positions and a pitch of .125 inches offers ample connectivity options, while the .2-inch row spacing allows for efficient PCB layout. Suitable for straight mounting orientation, these connectors guarantee easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Upgrade your PCB assembly with these essential components, available in our comprehensive selection of connectors.