346-024-521-658

Heilind Number:EDA346-024-521-658
Manufacturer:EDAC
Manufacturer Number:346-024-521-658
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-521-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-521-658

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, available in a vibrant green hue. Designed for efficiency, these connectors boast a 3A amperage capacity and feature a single row layout with 24 positions. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure durability and safety in any application. The contact material, Copper Alloy, guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing offer seamless integration. With a straight mount orientation and an operating temperature range of -40 to 105°C, these connectors are versatile and resilient. Elevate your PCB design with this essential component.