346-024-521-802

Heilind Number:EDA346-024-521-802
Manufacturer:EDAC
Manufacturer Number:346-024-521-802
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-521-802

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors. Designed for optimal performance, they feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a 3 A amperage rating, they ensure reliable power transmission. Boasting a double-row configuration with 24 positions, these connectors offer ample space for secure connections. The copper alloy contact material guarantees efficient signal transfer, while the .125-inch pitch and .2-inch row spacing provide precise alignment on the PCB. Their straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, they are suitable for various environments. Perfect for use in a wide range of electronic applications, these connectors are a must-have for any PCB assembly project.