346-024-521-803

Heilind Number:EDA346-024-521-803
Manufacturer:EDAC
Manufacturer Number:346-024-521-803
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-521-803

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a vibrant green color for easy identification. With a durable housing made of UL 94V-0 Thermoplastic Polyester and contact pins crafted from Copper Alloy, they ensure reliable performance even in harsh operating conditions. The dual-row layout with 24 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Whether for industrial machinery or consumer electronics, these connectors are essential for maintaining signal integrity. Our straight mount orientation facilitates simple installation, and with an operating temperature range of -40 to 105°C, they are suitable for a variety of applications. Trust in our high-quality connectors to optimize your circuitry and keep your devices running smoothly.