346-024-521-804

Heilind Number:EDA346-024-521-804
Manufacturer:EDAC
Manufacturer Number:346-024-521-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-521-804

Detailed Description

Enhance connectivity within your electronic devices with these high-performance Card Edge Connectors. Designed for seamless integration on PCBs, they feature a durable housing made of UL 94V-0 Thermoplastic Polyester in a striking green hue. With a 3 A amperage capacity, they ensure reliable power transmission. The two-row configuration with 24 positions offers ample space for multiple connections, while the Copper Alloy contact material guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors provide a secure and stable link between boards. Ideal for various applications, they are a must-have in your inventory of electronic components.