346-024-521-807

Heilind Number:EDA346-024-521-807
Manufacturer:EDAC
Manufacturer Number:346-024-521-807
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-521-807

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Featuring a vibrant green color, they not only stand out visually but also deliver exceptional functionality, with a 3A amperage rating ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees robust durability in any application. With two rows and 24 positions, these connectors offer ample connectivity options for your PCB setup. The copper alloy contact material and a .125-inch pitch ensure secure and efficient data transmission, while the straight mount orientation simplifies installation. Operating seamlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for various industrial environments. Elevate your PCB connections with these top-of-the-line Card Edge Connectors.