346-024-521-808

Heilind Number:EDA346-024-521-808
Manufacturer:EDAC
Manufacturer Number:346-024-521-808
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-521-808

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed for optimal performance, they feature a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green finish. With a current rating of 3 A, these connectors ensure reliable power transmission. The copper alloy contact material, along with a pitch of .125 in and two rows of 24 positions, guarantees secure and efficient data transfer. Suitable for straight mounting, these connectors offer seamless integration onto PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for various industrial applications. Explore our range of high-quality connectors for your connectivity needs.