346-024-521-812

Heilind Number:EDA346-024-521-812
Manufacturer:EDAC
Manufacturer Number:346-024-521-812
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-521-812

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green color and are crafted from durable UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With a 3A amperage rating and copper alloy contact material, they guarantee efficient power transmission. The 2-row configuration with 24 positions offers ample connectivity options, while a .125-inch pitch and .2-inch row spacing provide precise alignment. Suitable for straight mounting, these connectors operate flawlessly in temperatures ranging from -40 to 105°C, making them a versatile and essential component for your electronic projects. Explore our range of PCB connectors for more connectivity solutions.