346-024-521-858

Heilind Number:EDA346-024-521-858
Manufacturer:EDAC
Manufacturer Number:346-024-521-858
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-521-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-521-858

Detailed Description

Enhance your electronic connections with our cutting-edge Card Edge Connectors. Designed for seamless integration on PCBs, these connectors are essential for secure and reliable data transmission. With a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, they offer both durability and safety. The two rows of copper alloy contacts, featuring a pitch of .125 inches and a total of 24 positions, ensure efficient signal transfer. Their straight mount orientation and compact size make them ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors guarantee performance even in harsh environments. Upgrade your PCB setups with these high-quality connectors and experience enhanced connectivity like never before.