346-024-521-878

Heilind Number:EDA346-024-521-878
Manufacturer:EDAC
Manufacturer Number:346-024-521-878
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-521-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-521-878

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed with efficiency in mind, they feature a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, ensuring reliable power transmission. With a double-row configuration and 24 positions, these connectors offer ample connectivity options for your PCB assembly. The .125-inch pitch and .2-inch row spacing facilitate seamless integration, while the straight mount orientation allows for easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, these connectors are suitable for various industrial environments. Upgrade your connectivity solutions with these high-quality components.