346-024-522-101

Heilind Number:EDA346-024-522-101
Manufacturer:EDAC
Manufacturer Number:346-024-522-101
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-522-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-522-101

Detailed Description

Enhance the connectivity of your electronic devices with our high-performance Card Edge Connectors. Designed for seamless integration into PCBs, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. The 24 copper alloy contacts, arranged in a single row with a .125-inch pitch, provide efficient power transmission with a 3A amperage rating. With a wide operating temperature range of -40 to 105°C, they guarantee optimal functionality even in extreme conditions. Ideal for board-to-board connections, these connectors offer easy installation with a straight mount orientation. Elevate your electronic assembly projects with our premium Card Edge Connectors.