346-024-522-102

Heilind Number:EDA346-024-522-102
Manufacturer:EDAC
Manufacturer Number:346-024-522-102
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-522-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-522-102

Detailed Description

Enhance connectivity within your PCB setup with these high-performance Card Edge Connectors. Designed for seamless integration, they boast a single row configuration with 24 positions, facilitating efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any application, while the Copper Alloy contacts guarantee optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a diverse range of environments. Their straight mount orientation further simplifies installation, making them a versatile and essential component for any electronics project. Elevate your connectivity game with these green connectors, a must-have in any engineer's toolkit.