346-024-522-103

Heilind Number:EDA346-024-522-103
Manufacturer:EDAC
Manufacturer Number:346-024-522-103
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-522-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-522-103

Detailed Description

Upgrade your PCB connections with our high-quality Card Edge Connectors. Designed for optimal performance, these connectors offer a reliable solution for your electronic needs. With a vibrant green color and a sleek housing made of UL 94V-0 Thermoplastic Polyester, they not only deliver on durability but also add a touch of style to your setup. Featuring a single row, copper alloy contact material, and a pitch of .125 inches, these connectors ensure seamless connectivity. With 24 positions and a straight mount orientation, they are perfect for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are built to withstand even the harshest environments. Upgrade your device with these Card Edge Connectors and experience enhanced performance like never before.