346-024-522-107

Heilind Number:EDA346-024-522-107
Manufacturer:EDAC
Manufacturer Number:346-024-522-107
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-522-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-522-107

Detailed Description

Discover the efficiency of our Card Edge Connectors, designed for seamless connection in electronic applications. Featuring a sleek Green housing made of UL 94V-0 Thermoplastic Polyester, these connectors ensure reliable performance. With a single row layout and 24 positions, they offer ample connectivity options. Crafted with Copper Alloy contacts and a pitch of .125 inches, they guarantee secure transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for various industrial settings. Trust in their straight mount orientation for easy installation and seamless integration on PCBs. Explore our extensive range of connectors for all your electronic connectivity needs.