346-024-522-112

Heilind Number:EDA346-024-522-112
Manufacturer:EDAC
Manufacturer Number:346-024-522-112
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-522-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-522-112

Detailed Description

Enhance connectivity on your printed circuit board with these efficient Card Edge Connectors. Designed for seamless integration, their vibrant green color adds a touch of organization to your setup. Operating at a maximum amperage of 3A, these connectors ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. With a single row configuration and 24 positions, they offer ample connectivity options. The copper alloy contact material and .125-inch pitch facilitate efficient signal transfer. Featuring a straight mount orientation and a wide operating temperature range of -40 to 105°C, these connectors are suitable for diverse applications in the electronics industry. Upgrade your PCB assembly with these high-quality connectors for enhanced performance and reliability.