346-024-522-201

Heilind Number:EDA346-024-522-201
Manufacturer:EDAC
Manufacturer Number:346-024-522-201
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-522-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-522-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in striking green. Designed for optimal performance, these connectors feature a high amperage rating of 3 A, making them ideal for power-intensive applications. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure reliable and secure connections. With two rows of 24 positions each, these connectors offer ample space for your board-to-board connections. The .125-inch pitch and .2-inch row spacing guarantee precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of environments. Upgrade your board connectivity effortlessly with these high-quality Card Edge Connectors.