346-024-522-203

Heilind Number:EDA346-024-522-203
Manufacturer:EDAC
Manufacturer Number:346-024-522-203
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-522-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-522-203

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed for optimal performance, they feature a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material. With a pitch of .125 inches and two rows of 24 positions, they offer seamless integration on your PCBs. The green color adds a touch of visual distinction, while the straight mount orientation ensures easy installation. Operating efficiently in a wide temperature range from -40 to 105°C, these connectors are essential components for reliable board-to-board connections in various applications. Trust in their quality and precision to elevate your electronic designs.