346-024-522-207

Heilind Number:EDA346-024-522-207
Manufacturer:EDAC
Manufacturer Number:346-024-522-207
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-522-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-522-207

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in PCB assemblies. With a vibrant green color, these connectors not only stand out visually but also offer reliable performance, with an amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure durability and safety in operation. Featuring two rows of copper alloy contacts with a pitch of .125 inches and row spacing of .2 inches, they provide ample connectivity options with 24 positions. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees suitability for diverse environments. Ideal for high-speed data transmission and power delivery, these connectors are a crucial component in any electronic system. Explore our range of products for more connectivity solutions.