346-024-522-208

Heilind Number:EDA346-024-522-208
Manufacturer:EDAC
Manufacturer Number:346-024-522-208
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-522-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-522-208

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connectors, designed for seamless integration in your electronic assemblies. With a vibrant Green color, these connectors not only offer visual appeal but also ensure reliable performance. Engineered for efficiency, they feature a dual-row configuration with 24 positions, allowing for multiple connections within a compact space. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the Copper Alloy contact material ensures high conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Whether for power or data transmission, these connectors can handle up to 3A of current, making them suitable for a wide range of applications. Their straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, they are suitable for use in diverse environments. Upgrade your connectivity solutions with these versatile Card Edge Connectors.