346-024-522-212

Heilind Number:EDA346-024-522-212
Manufacturer:EDAC
Manufacturer Number:346-024-522-212
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-522-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-522-212

Detailed Description

Enhance connectivity within your electronic systems with these Card Edge Connectors. Featuring a vibrant Green hue, they offer a reliable amperage of 3 A for efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, their durable housing ensures long-term performance. With two rows and 24 positions, these connectors provide ample connectivity options. The Copper Alloy contact material guarantees secure and stable connections, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Designed for straight mount orientation, they are suitable for various PCB applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are essential components for your connectivity needs. Find them in our extensive range of PCB connectors under the Card Edge Connectors category.