346-024-522-258

Heilind Number:EDA346-024-522-258
Manufacturer:EDAC
Manufacturer Number:346-024-522-258
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-522-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-522-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in your electronic assemblies. With a vibrant Green color, these connectors not only ensure reliable performance but also add a touch of visual appeal. Engineered for efficiency, they feature a 3 A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing material, guaranteeing safety and longevity in operation. The double-row configuration with 24 positions offers ample connectivity options, while the Copper Alloy contacts and .125-inch pitch provide excellent conductivity. With a straight mount orientation and wide operating temperature range of -40 to 105 °C, these connectors are ideal for a variety of applications in the electronics industry. Trust in our high-quality connectors to meet your connectivity needs with precision and reliability.