346-024-522-602

Heilind Number:EDA346-024-522-602
Manufacturer:EDAC
Manufacturer Number:346-024-522-602
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-522-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-522-602

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in your electronic setup. The vibrant Green color not only adds a pop of style but also ensures easy identification. With a sturdy UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, these connectors guarantee reliable performance. Featuring a single row design with 24 positions and a pitch of .125 inches, they facilitate efficient data transmission. The straight mount orientation and compact .2-inch row spacing make them suitable for various PCB applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have in your toolkit for seamless board-to-board connections.