346-024-522-603

Heilind Number:EDA346-024-522-603
Manufacturer:EDAC
Manufacturer Number:346-024-522-603
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-522-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-522-603

Detailed Description

Enhance your PCB connectivity with these high-quality Card Edge Connectors, designed for seamless integration in your electronic projects. Featuring a vibrant green color, these connectors not only offer functionality but also add a pop of visual appeal. With a durable UL 94V-0 Thermoplastic Polyester housing, they guarantee reliable performance even in challenging environments. The Copper Alloy contact material ensures efficient power transmission, with an amperage of 3A. Engineered with precision, these connectors boast a single row design with 24 positions, perfect for a range of applications. The .125-inch pitch and .2-inch row spacing allow for easy and secure connections. Whether you require straight mount orientation or operating temperatures as low as -40°C or as high as 105°C, these connectors deliver unmatched versatility. Upgrade your connectivity solutions with these essential components, a must-have in any electronic toolkit.