346-024-522-604

Heilind Number:EDA346-024-522-604
Manufacturer:EDAC
Manufacturer Number:346-024-522-604
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-522-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-522-604

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 24 positions, ideal for accommodating your circuitry needs. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, they ensure optimal conductivity and longevity. With an amperage rating of 3A and operating temperature range of -40 to 105 °C, they guarantee stable performance even in demanding environments. The green color coding not only adds a visually distinctive touch but also aids in efficient installation. With a pitch of .125 in and row spacing of .2 in, these connectors offer precise alignment on your PCB. Whether for industrial or commercial applications, our Card Edge Connectors provide a secure and efficient solution for your board-to-board connectivity requirements. Trust in our quality connectors for seamless electronic integration.