346-024-522-607

Heilind Number:EDA346-024-522-607
Manufacturer:EDAC
Manufacturer Number:346-024-522-607
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-522-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-522-607

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in your electronic assemblies. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, these connectors ensure reliable performance even in demanding environments. With a single row configuration and 24 positions, they offer ample connectivity options for your devices. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing enable precise alignment on your circuit boards. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors provide versatility for a wide range of applications in the electronics industry. Trust in our high-quality connectors to meet your connectivity needs with precision and durability.