346-024-522-608

Heilind Number:EDA346-024-522-608
Manufacturer:EDAC
Manufacturer Number:346-024-522-608
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-522-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-522-608

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in electronic devices. Featuring a vibrant green color, these connectors boast a robust construction with UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With a single row layout and 24 positions, they offer efficient PCB-to-board connections. The contact material, Copper Alloy, guarantees reliable signal transmission. At a pitch of .125 inches and row spacing of .2 inches, precise alignment is achieved. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are suitable for diverse applications in the electronics industry. Meeting stringent quality standards, they are a vital component for high-performance systems. Elevate your connectivity solutions with these cutting-edge Card Edge Connectors.