346-024-522-612

Heilind Number:EDA346-024-522-612
Manufacturer:EDAC
Manufacturer Number:346-024-522-612
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-522-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-522-612

Detailed Description

Elevate your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 24 positions, offering ample space for your circuitry needs. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee reliability even in the most demanding applications. With a pitch of .125 inches and row spacing of .2 inches, precise and efficient connections are assured. The vibrant green color not only adds a touch of visual appeal but also aids in easy identification. Suitable for straight mounting orientation, they provide versatility in installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are a must-have for any electronics project. Upgrade your setup with this essential component in the realm of connectivity.