346-024-522-658

Heilind Number:EDA346-024-522-658
Manufacturer:EDAC
Manufacturer Number:346-024-522-658
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-522-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-522-658

Detailed Description

Enhance your PCB connections with our Card Edge Connectors in a sleek green design. With a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, these connectors ensure reliable power transmission at an amperage of 3A. Featuring a single row layout with 24 positions and a pitch of .125 inches, they offer seamless integration on your circuit boards. The straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various electronic applications. Trust in our high-quality connectors to optimize your board-to-board connections efficiently.