346-024-522-678

Heilind Number:EDA346-024-522-678
Manufacturer:EDAC
Manufacturer Number:346-024-522-678
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-522-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-522-678

Detailed Description

Enhance your PCB connections with our Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green color for easy identification. With a high amperage rating of 3A, they ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. Offering 24 positions in a single row layout, they facilitate efficient signal transfer. The copper alloy contact material and .125-inch pitch further enhance connectivity. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Trust in these connectors for secure and high-performance board-to-board connections.