346-024-522-802

Heilind Number:EDA346-024-522-802
Manufacturer:EDAC
Manufacturer Number:346-024-522-802
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-522-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-522-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed with precision and reliability in mind. Featuring a vibrant green hue, they not only stand out visually but also offer a high amperage of 3A for efficient power transfer. Crafted from UL 94V-0 Thermoplastic Polyester, these connectors ensure superior durability and safety. With two rows and 24 positions, they provide ample port options for your applications. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of environments. Choose straight mount orientation for easy installation. Elevate your PCB connections with these high-performance Card Edge Connectors.