346-024-522-803

Heilind Number:EDA346-024-522-803
Manufacturer:EDAC
Manufacturer Number:346-024-522-803
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-522-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-522-803

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed for seamless integration, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With a dual-row configuration and 24 positions, they offer ample connectivity options. The copper alloy contact material ensures efficient power transmission, while the .125 inch pitch and .2 inch row spacing allow for easy installation on your PCB. Operating smoothly in a wide temperature range from -40 to 105°C, these connectors are suitable for a variety of applications. Trust in our high-quality connectors to meet your connectivity needs effortlessly.