346-024-522-804

Heilind Number:EDA346-024-522-804
Manufacturer:EDAC
Manufacturer Number:346-024-522-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-522-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-522-804

Detailed Description

Enhance connectivity with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability. With two rows of copper alloy contacts, each offering a current rating of 3 A, they facilitate seamless data transfer between circuit boards. The .125-inch pitch and .2-inch row spacing allow for efficient PCB integration, with 24 positions available for versatile connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in various industries. Trust in their straight mount orientation for easy installation, making them a crucial component for your electronic projects. Explore our range of connectors to find the perfect fit for your needs.