346-024-522-807

Heilind Number:EDA346-024-522-807
Manufacturer:EDAC
Manufacturer Number:346-024-522-807
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-522-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-522-807

Detailed Description

Enhance your PCB connectivity with our durable green Card Edge Connectors. Designed for reliable performance, these connectors feature a housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and efficiency. With two rows of copper alloy contacts and a pitch of .125 inches, they provide secure and stable connections for your electronic components. Offering 24 positions and a 3A amperage, they are suitable for various applications. The straight mount orientation and .2-inch row spacing make them easy to integrate into your PCB layout. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding environments. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.