346-024-522-808

Heilind Number:EDA346-024-522-808
Manufacturer:EDAC
Manufacturer Number:346-024-522-808
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-522-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-522-808

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Featuring a vibrant Green color, these connectors are designed for optimal power transfer, with an amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, they offer exceptional durability and reliability. With two rows of copper alloy contacts and a pitch of .125 inches, they provide precise and secure connections. The straight mount orientation and 24 positions make them versatile for various applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding environments. Upgrade your PCB setup with these essential components.